Battery pack 3.7 V 750 mAh, DPA008 PANASONIC CGA-S008, GP Batteries
GP Batteries DPA008PANASONICCGA-S008 technical specifications.
| Capacity | 750mAh |
| Material | Li-Ion |
| Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries DPA008PANASONICCGA-S008 to view detailed technical specifications.
No datasheet is available for this part.