GP Batteries GP110AFHHB technical specifications.
| Capacity | 1.1ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 28.5mm |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GP110AFHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.