GP Batteries Super Alkaline J 6V Alkaline Camera & Camcorder Battery
GP Batteries GP1412AP-C1 technical specifications.
| Capacity | 0.63ah |
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP1412AP-C1 to view detailed technical specifications.
No datasheet is available for this part.