
GP BATTERIES GP24A-40 Battery, Super, Pack of 40, Alkaline, 1.5 V, AAA, Raised Positive and Flat Negative, 10.5 mm
GP Batteries GP24A-40 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 11.4g |
| RoHS | Not Compliant |
No datasheet is available for this part.