
GP BATTERIES GP24G-U4 Battery, Ultra, Pack of 4, Zinc Chloride, 1.5 V, AAA, Raised Positive and Negative, 10.5 mm
GP Batteries GP24G-U4 technical specifications.
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 9g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP24G-U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
