GP BATTERIES GP380AFHHB Rechargeable Battery, Single Cell, Nickel Metal Hydride, 3700 mAh, 1.2 V, 7/5AF, Solder Tab
GP Batteries GP380AFHHB technical specifications.
| Capacity | 3.7ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 67mm |
| Outside Diameter | 17.5mm |
| Reach SVHC Compliant | No |
| Weight | 53.5g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP380AFHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.