GP BATTERIES GP400LAHT2A1X Rechargeable Battery, Single Cell, Nickel Metal Hydride, 4000 mAh, 2.4 V, Flat Top, 18 mm
GP Batteries GP400LAHT2A1X technical specifications.
| Capacity | 4ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 145mm |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP400LAHT2A1X to view detailed technical specifications.
No datasheet is available for this part.