GP Batteries GP400LAHT3A1X technical specifications.
| Capacity | 4ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 215mm |
| Outside Diameter | 18mm |
| Reach SVHC Compliant | No |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP400LAHT3A1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.