
GP BATTERIES GP700DH1A1P Rechargeable Battery, Greencell, Single Cell, Nickel Metal Hydride, 7000 mAh, 1.2 V, D
GP Batteries GP700DH1A1P technical specifications.
| Capacity | 7ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 60mm |
| Outside Diameter | 33mm |
| Reach SVHC Compliant | No |
| Weight | 155g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP700DH1A1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
