
GP Batteries GP70AAAHHB technical specifications.
| Body Diameter | 10.5mm |
| Capacity | 0.7ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44mm |
| Output Voltage | 1.2V |
| Outside Diameter | 10.5mm |
| Termination | Flat |
| Weight | 13g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP70AAAHHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
