
GP BATTERIES GP85AAAHCB-C4 Rechargeable Battery, ReCyKo, Pack of 4, Nickel Metal Hydride, 800 mAh, 1.2 V, AAA
Checking distributor stock and pricing after the page loads.
| Capacity | 800mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 14g |
| RoHS | Compliant |
