
GP BATTERIES GP910A-20 Battery, Super, Pack of 20, Alkaline, 1.5 V, N, Raised Positive and Flat Negative, 12 mm
GP Batteries GP910A-20 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 30.2mm |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Weight | 9g |
| RoHS | Not Compliant |
Download the complete datasheet for GP Batteries GP910A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
