
GP BATTERIES GPA76-C10 Battery, Pack of 10, Alkaline, 110 mAh, 1.5 V, LR44, Pressure Contact, 11.6 mm
GP Batteries GPA76-C10 technical specifications.
| Capacity | 110mAh |
| Chemistry/Technology | Alkaline |
| Height | 5.4mm |
| Output Voltage | 1.5V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | Unknown |
| Weight | 1.7g |
| RoHS | Not Compliant |
No datasheet is available for this part.
