
Charger, Li-polymer/Li-ion 5 VDC / 1000 mA, GP XPB08, GP Batteries
Sign in to ask questions about the GP Batteries GPXPB08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GP Batteries GPXPB08 technical specifications.
| Dimensions L x W x H | 57.55 x 21 x 131 mm |
| Input voltage | 5 VDC (USB) |
| Connection, primary side | USB Micro-B |
| Connection, secondary side | USB |
| RoHS | Compliant |
Download the complete datasheet for GP Batteries GPXPB08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
