
GPC INDUSTRIES G1343W BLUE TABLES ADJUSTABLEHIGHT TROLLEY, 3 SHELF, HIGH
Sign in to ask questions about the GPC Industries G1343WBLUETABLESADJUSTABLEHIGHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GPC Industries G1343WBLUETABLESADJUSTABLEHIGHT technical specifications.
| Height | 864mm |
| Length | 610mm |
| Overall Depth | 864mm |
| Reach SVHC Compliant | No |
| Weight | 13kg |
| Width | 457mm |
| RoHS | Not Compliant |
Download the complete datasheet for GPC Industries G1343WBLUETABLESADJUSTABLEHIGHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
