
GPC INDUSTRIES GI004Y TROLLEY, LIGHT WEIGHT, TWO TIER
Sign in to ask questions about the GPC Industries GI004Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GPC Industries GI004Y technical specifications.
| Height | 890mm |
| Length | 755mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 480mm |
| RoHS | Not Compliant |
Download the complete datasheet for GPC Industries GI004Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
