
GPC INDUSTRIES GI334L SERVICE TROLLEY, 2-SHELF, 120KG
Sign in to ask questions about the GPC Industries GI334L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
GPC Industries GI334L technical specifications.
| Height | 880mm |
| Length | 890mm |
| Reach SVHC Compliant | Unknown |
| Weight | 16kg |
| Width | 610mm |
| RoHS | Compliant |
Download the complete datasheet for GPC Industries GI334L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
