22" LED TV with Built In DVD Player 1080P; Screen Size: 21.5"; Picture Resolution: 1920 x 1080; Features: VGA, USB,...
GPX TDE2282B technical specifications.
| Height | 4inch |
| Length | 26inch |
| Weight | 9.7lb |
| Width | 15inch |
| RoHS | Not Compliant |
No datasheet is available for this part.