Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE1384B Datasheet | GPX
Browse
Manufacturers
API
BOM
Account
GPX
TE1384B
Datasheet
GPX
TE1384B
13 in Led Tv 1080P
13 in Led Tv 1080P
Mounting
Through Hole
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
GPX TE1384B technical specifications.
General
Height
4inch
Length
16.5inch
Mount
Through Hole
Weight
3.85lb
Width
11inch
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account