DATA INTERFACE PORT, 1PORT, ALUM; No. of Ports:1 Port; Interface Configuration:120V Single Receptacle, 8-pin mini-DIN Plug to 8-pin mini-DIN Jack; Housing Material:Aluminum; NEMA Rating:12; Protocol:MicroLogix; NEMA Type:4, 12 ;RoHS Compliant: Yes
Sign in to ask questions about the Grace Engineered Products P-A14-F3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grace Engineered Products P-A14-F3R0 technical specifications.
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grace Engineered Products P-A14-F3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.