Cable Assembly USB 3m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS M-F 24AWG/28AWG
Grand-Tek 472-5270 technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type A |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.