The 08A36-03-1-07N is a 7-position SP7T rotary switch with a maximum voltage rating of 28V DC and a current rating of 250mA. It features a panel mount design and is constructed with silver contacts plated with gold. The switch has a mechanical life of 50,000 cycles and is available in a bulk packaging configuration. The device is compliant with RoHS regulations and is not radiation hardened.
Grayhill 08A36-03-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 08 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 08A36-03-1-07N to view detailed technical specifications.
No datasheet is available for this part.