Grayhill 19001-02UL technical specifications.
| Actuator Length | 12.7mm |
| Contact Material | Silver |
| Current Rating | 1A |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19001-02UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.