The 24P36-01-1-08N is a SP8T rotary switch with a flatted shaft actuator style and 8 positions. It features a maximum current rating of 1A at 115VAC or 28VDC and a maximum AC voltage rating of 220V. The switch has a 36° angle of throw and is available in a panel mount/through hole package type with PC pins for termination. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill 24P36-01-1-08N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 1@115VAC 28VDCA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 115V |
| Angle of Throw | 36° |
| Number of Positions | 8 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 24P36-01-1-08N to view detailed technical specifications.
No datasheet is available for this part.