Grayhill 25BP22-B-1-16F technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Output Type | Binary |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 25 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 25BP22-B-1-16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
