Grayhill 25LR45-Q-Z technical specifications.
| Motion | Rotary |
| Terminal Type | PC Pin |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Encoder Code | Quadrature |
| Maximum Operating Torque | 0.042N.m |
| Typical Operating Supply Voltage | 14VDC |
| Programmability | No |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 85°C |
| Index Output | Not Indexed |
| Mounting | Bracket Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 25LR45-Q-Z to view detailed technical specifications.
No datasheet is available for this part.