Sign in to ask questions about the Grayhill 29-104GRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 29-104GRN technical specifications.
| Body Material | Brass |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 20A |
| Gender | Male |
| Housing Color | Green |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 22.61mm |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 29 |
| Termination | Turret |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 29-104GRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.