
Female turret interconnection device with a straight, non-insulated design. Features brass body and contacts with nickel and gold plating for enhanced conductivity. Rated for 120V DC and 20A maximum current. Panel mountable with a single contact and port, constructed with polyethylene insulation. RoHS compliant.
Sign in to ask questions about the Grayhill 29-125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 29-125 technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 20A |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Material | Polyethylene |
| Length | 19.3mm |
| Max Current Rating | 20A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 29 |
| Termination | Turret |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 29-125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.