Grayhill 37F1-AB2-AC2 technical specifications.
| Depth | 73mm |
| Height | 9mm |
| Length | 93mm |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37F1-AB2-AC2 to view detailed technical specifications.
No datasheet is available for this part.