Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
GRAYHILL
37F1-AC2-AC2
Datasheet
Grayhill
37F1-AC2-AC2
Unknown
Keypad 12 Key 2000mA 24VAC 24VDC 5N
Keypad 12 Key 2000mA 24VAC 24VDC 5N
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
73mm
Height
9mm
Length
93mm
Operating Force
5N
Packaging
Rail/Tube
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account