Keypad 16 Key Terminal Pins 200mA 24VAC 24VDC 5N
Checking distributor stock and pricing after the page loads.
Grayhill 37F1-BC2-AP2 technical specifications.
| Depth | 73mm |
| Height | 9mm |
| Illumination Type | LED |
| Length | 73mm |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS | Compliant |
No datasheet is available for this part.