Electromechanical Switch Piezo Switch N.O. 0.2A
Checking distributor stock and pricing after the page loads.
Grayhill 37FMA2-AAW2N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.