Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 3D104TK-1006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 276.91 |
| Package Width (mm) | 239.65 |
| Package Height (mm) | 69.69 |
| Seated Plane Height (mm) | 69.69 |
| Category | Vehicle Display |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Cage Code | 81073 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Grayhill 3D104TK-1006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.