The 3D50VT-100 is a 5-inch WVGA backlit TFT color LCD display designed for off-highway vehicles. It features a projected capacitive (PCAP) touchscreen and is built to withstand harsh environments. The display is programmable with Qt or CODESYS and supports CAN bus integration with J1939 and CANopen protocols. It is designed to be used as a dashboard or control panel, providing high sunlight readability and a ruggedized IP67-rated enclosure.
Grayhill 3D50VT-100 technical specifications.
| Diagonal Size | 5.0inches |
| Resolution | 800 x 480pixels |
| Operating Voltage | 8-32VDC |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 65°C |
| Brightness | 800cd/m2 |
| Ingress Protection | IP67IP Rating |
| Microprocessor | 800 MHz i.MX6 Solo |
| RAM | 512MB |
| Flash Memory | 4GB |
| RoHS | Compliant |
| REACH | Compliant |
| Ce | Certified |
Download the complete datasheet for Grayhill 3D50VT-100 to view detailed technical specifications.
No datasheet is available for this part.