The 3J2015-200 is a Vehicle Display Controller (VDC) from the Series 3J, designed for heavy-duty applications. It features a high-impact resistance joystick and optical encoder functionality for navigating on-screen menus. The device is built for harsh environments with an IP67 rating and a vibration-resistant design suitable for construction and agricultural machinery.
Checking distributor stock and pricing after the page loads.
| Voltage Supply | 8 to 32VDC |
| Ingress Protection | IP67IP Rating |
| Communication Interface | CAN Bus (J1939 or CANopen) |
| Operating Temperature | -40 to +85°C |
| Rotational Life | 1,000,000Cycles |
| RoHS | Compliant |