The 3J2115-200 is a Vehicle Display Controller (VDC) featuring a 5-way navigation joystick and additional buttons for controlling on-screen vehicle information displays. It is designed for harsh mobile environments, utilizing a CAN bus interface for reliable communication in off-highway vehicles, agriculture, and construction machinery. The unit provides high-tactile feedback and is typically integrated into the armrest or console of the driver compartment.
Checking distributor stock and pricing after the page loads.
| Input Type | Joystick / Pushbutton |
| Communication Interface | CAN Bus (J1939 / CANopen) |
| Supply Voltage | 8 to 32VDC |
| Joystick Positions | 5-way (Up, Down, Left, Right, Center Select)way |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Ip Rating | IP67 (Front Seal) |