The 3J2115-200N is a ruggedized Vehicle Display Controller and Vehicle Interface Controller designed for off-highway vehicles. It features a high-performance joystick and five sealed pushbuttons. The device is designed to interface with CAN-based communication systems and provides robust operator control in harsh environments. It is part of Grayhill's series of CAN-bus standard products used for adjusting vehicle display parameters or navigating menus on in-vehicle monitors.
Grayhill 3J2115-200N technical specifications.
| Interface | CAN Bus (J1939 or CANopen) |
| Number of Buttons | 5 |
| Control Type | Joystick with integrated pushbuttons |
| Mounting Type | Panel Mount |
| Operating Temperature | -40 to +85°C |
| RoHS | Compliant |
| Ingress Protection | IP67 |
No datasheet is available for this part.