The 3K012-4RN3AG is a member of Grayhill's 3K series CAN bus keypads, designed for harsh environmental conditions in off-highway vehicles. This 12-button keypad features legend graphics, red and green illumination/backlighting, and communicates via the J1939 CAN bus protocol. It is sealed to IP67 standards and offers high EMI/RFI resistance.
Grayhill 3K012-4RN3AG technical specifications.
| Number of Buttons | 12count |
| Interface | CAN bus J1939 |
| Operating Voltage | 8 to 32VDC |
| Operating Temperature | -40 to +85°C |
| IP Rating | IP67 |
| Backlight Colors | Red/Green |
| Key Operation Life | 1,000,000cycles |
| RoHS | Compliant |
| Sealing | IP67 and IP69K |
No datasheet is available for this part.