The 3K015-3RC3AG is a part of Grayhill's Series 3K CAN-bus keypads designed for harsh environments. It features 15 keys in a 5x3 matrix layout with a rubber overlay and snap-dome switches. The unit supports the SAE J1939 CAN protocol and provides dimmable LED backlighting and indicators. It is engineered for off-highway vehicles, offering IP67 protection against dust and water immersion.
Grayhill 3K015-3RC3AG technical specifications.
| Number of Buttons | 15units |
| Communication Protocol | J1939 |
| Ingress Protection | IP6K7 / IP69KIP |
| Operating Temperature | -40 to +85°C |
| Operational Life | 1,000,000 per keycycles |
| Matrix Configuration | 5 x 3cols x rows |
| Supply Voltage | 8 - 32VDC |
| Mounting Style | Snap-in Front Mount |
| RoHS | Compliant |
| Safety Standard | ISO 13849 |
| Ce | Certified |
No datasheet is available for this part.