The 3K020-4RC3AG is a 20-button standard CAN bus keypad featuring a J1939 output type. It is designed for harsh vehicle environments with an IP67/IP69K rating, making it dust-tight and resistant to high-pressure water. The unit features 20 keys with a rubber overlay, is panel-mounted (front), and includes illumination for high visibility. It operates over a temperature range of -40°C to 85°C and utilizes a 4-pin Deutsch DT04-4P connector for termination.
Grayhill 3K020-4RC3AG technical specifications.
| Number of Keys | 20 |
| Output Type | CAN Bus (J1939) |
| Ingress Protection | IP67 / IP69K |
| Operating Temperature | -40 to +85°C |
| Termination | Connector (Deutsch DT04-4P) |
| Illumination | Yes |
| Key Type | Rubber Overlay |
| RoHS | Compliant |
| Approval Agency | CE |
No datasheet is available for this part.