The 3K020-4RN3AG is a 20-button CAN bus keypad from Grayhill's Series 3K. Designed for off-highway vehicle applications, it features a rugged construction with a rubber overlay and snap-dome switch technology. This model utilizes the CANopen protocol, lacks an integrated joystick (horizontal layout), and is designed for front-panel mounting with an IP67 rating for dust and water resistance.
Grayhill 3K020-4RN3AG technical specifications.
| Number of Keys | 20 |
| Output Type | CAN Bus (CANopen) |
| Ingress Protection | IP67IP Rating |
| Operating Temperature | -40 to +85°C |
| Switch Type | Snap Dome |
| Key Type | Rubber Overlay |
| Matrix | 4 x 5Columns x Rows |
| Mounting Type | Panel Mount, Front |
| Termination Style | Connector |
| Illumination | Illuminated |
| Supply Voltage | 12VDC |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.