
The 42A36-07-1-07N is a 7-position SP7T rotary switch with a maximum voltage rating of 115V AC and 28V DC. It features a silver contact material and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is compliant with RoHS regulations and does not undergo radiation hardening. The switch has a fixed index stop and an index angle of 36°.
Grayhill 42A36-07-1-07N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42A36-07-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.