
The 42MS36-01-2-05N is a 5-position DPST rotary switch with a maximum voltage rating of 115V AC and DC. It features silver contacts and a panel mount design. The switch has a mechanical life of 100,000 cycles and is available in bulk packaging. It is compliant with RoHS regulations and has a solder termination. This switch is suitable for use in a variety of applications where a high-reliability, low-voltage switch is required.
Grayhill 42MS36-01-2-05N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 42MS36-01-2-05N to view detailed technical specifications.
No datasheet is available for this part.