The Grayhill 44H45-03-1-08S is a SP8T rotary switch with a flatted shaft, rated for 5A at 115VAC and 28VDC. It features a 45° angle of throw and a termination style of solder lug. The switch is designed for panel mount applications and has a straight body orientation. It is rated for 25,000 electrical life cycles.
Grayhill 44H45-03-1-08S technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 5@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 25000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 44H45-03-1-08S to view detailed technical specifications.
No datasheet is available for this part.