
SWITCH KEYLOCK 8POS SP8T 5A 115V
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Series | 44L |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |