The 44L45-06-1-08S-F switch features a silver contact material and a mechanical life of 100,000 cycles. It has an electrical life of 25,000 cycles and a throw configuration of SP8T. The switch is rated for 28V DC and 115V AC and is mounted on a panel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Index Angle | 45° |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Positions | 8 |
| RoHS Compliant | No |
| Series | 44L |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |