
This Grayhill rotary coded switch features 6 positions with a fixed index stop and a silver contact material. It has a maximum voltage rating of 115V DC and 115V AC, and is rated for 100,000 mechanical cycles. The switch is RoHS compliant and has a panel mount termination. It is designed for use in applications with a DC rated voltage of 28V.
Grayhill 44M30-06-1-06N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44M30-06-1-06N to view detailed technical specifications.
No datasheet is available for this part.