
This 3PDT rotary switch features a 2-deck, 2-position design with fixed index stops and a silver contact material. It is rated for a maximum voltage of 28V DC and 115V AC, with a mechanical life of 100,000 cycles. The switch is RoHS compliant and features a solder termination. It is designed for panel mount applications and has a series designation of 44.
Grayhill 44MS60-02-3-02N technical specifications.
| Actuator Length | 11.1mm |
| Contact Material | Silver |
| Index Angle | 60° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 44 |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 44MS60-02-3-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.