
The Grayhill 46-151RED is a SPDT on-mom panel mount switch with a current rating of 250mA and a voltage rating of 115V AC. It has a maximum operating temperature range of -40°C to 85°C and is rated for 100,000 electrical cycles. The switch is sealed and meets RoHS compliance standards. It is available in bulk packaging and features a round, button actuator made of polyphenylene.
Grayhill 46-151RED technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-151RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
