The 46-201BLK is a panel mount switch from Grayhill with a round, button actuator made of polyphenylene. It has a maximum current rating of 250mA and a maximum operating temperature of 85°C. The switch is designed for on-moment operation and is rated for 115V AC. It is RoHS compliant and available in bulk packaging.
Grayhill 46-201BLK technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Depth | 11.51mm |
| Electrical Life | 250000Cycles |
| Length | 15.88mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 46 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 46-201BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.